1546118-3

3POS.5MM VERT.PLUG LH BLCK

Power up your connections with this 15 A vertical stacking plug, designed for efficient power and signal transmission. With a rugged PA 6/6 housing in sleek black, it's not just durable but also stylish. Its phosphor bronze contacts ensure reliable performance, while the tin plating in the mating area guarantees optimal conductivity. Suitable for wire sizes ranging from 12 to 30 AWG, this plug is versatile and easy to install with M3 screws. RoHS compliant and operating within a wide temperature range of -40 to 105 °C, it's perfect for industrial applications. Each pack contains 200 units, making it ideal for bulk projects. Upgrade your terminal blocks with this essential connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546118-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Black
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Body Color:Black
Entry Angle:Side
Interlock:Without
Stacked Levels:Level 1
Threaded Flange:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1546118-3
SKU:AMP1546118-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: