1776138-9

9P TERMI-BLOK HDR,HIGH TEMP

Experience seamless power and signal connectivity with this high-quality terminal block. Featuring a 15 A amperage and a voltage of 300 V AC, it ensures reliable performance in a range of applications. The black housing, made of high-temperature polyamide, guarantees durability even in harsh environments, with an operating temperature range of -40 to 105 °C. Its 9 positions and 1 row design, along with a pitch of 5 mm, offer convenient board mount installation. With copper alloy contacts plated with tin, it's suitable for industrial lead-free solder processes, including wave soldering up to 265°C. This connector is RoHS compliant, making it a sustainable choice for your projects. Perfect for wire-to-board connections, it's a must-have component for any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776138-9
Amperage: 15 A
Gender: Header
Housing Material: High Temperature Polyamide
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Contact Amperage: 15 A
Number of Positions: 9
Housing Color: Black
GPL: 124
Tail Length: .138 in, 3.5 mm
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Connector System: Wire to Board
Stacking Configuration: Side Stackable
ECCN: EAR99
Header Type: Partially Shrouded
Interlock: Without
Closed End: Without
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 1776138-9
SKU: AMP1776138-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: