796696-9
TERMI-BLOK PLUG STACKING 9POS.
Easily connect and stack up to nine wires with our TERMI-BLOK PLUG STACKING 9POS. terminal block plug. Designed for power and signal applications, this industrial-grade connector features a durable PA 6/6 housing in a vibrant blue color. With a contact material of Phosphor Bronze and tin plating in the mating area, it ensures reliable conductivity. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates a wide range of cables. The right-angle mount angle and side stackable configuration offer flexibility in installation, while the nickel-plated brass screws provide secure connections. Operating efficiently in temperatures between -40 to 110°C (-40 to 230°F), it's perfect for various environments. Each package contains 100 units, making it ideal for bulk projects. Rest assured, it complies with RoHS standards, guaranteeing its environmental sustainability. Upgrade your connectivity solutions with this high-performance terminal block plug.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796696-9 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 9 |
Housing Color: | Blue |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796696-9 |
SKU: | AMP796696-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |