1776146-3
3P TERMI-BLOK HDR,HIGH TEMP
Enhance your power and signal connections with this high-performance 15 A header connector. Designed for board mount installation, it features a durable high temperature polyamide housing in sleek black. With a single row and 3 positions, it offers efficient connectivity in a compact form. The contact material of CuMg ensures reliable conductivity, while the tin-plated mating area guarantees optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C (-40 to 221 °F), this industrial-grade connector is perfect for various applications. Compliant with RoHS regulations, it is environmentally friendly, making it a responsible choice for your projects. With a package quantity of 200, it's ideal for both small-scale and bulk installations. Elevate your electronic setups with this versatile wire-to-board connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1776146-3 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 200 |
Contact Amperage: | 15 A |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 1776146-3 |
SKU: | AMP1776146-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |