1776146-9

9P TERMI-BLOK HDR,HIGH TEMP

Easily connect power and signal circuits with this high-quality terminal block. Designed for board mount installation, it features a single row with nine positions, each capable of handling up to 15A of current at 300V AC. The housing, made of durable high-temperature polyamide in sleek black, ensures reliable performance even in harsh industrial environments. With a wave solder process compatibility and ROHS compliance, it offers easy and environmentally friendly assembly. The tin-plated contacts and a wide operating temperature range of -40 to 105°C (-40 to 221°F) guarantee secure and stable connections. Perfect for wire-to-board applications, this shrouded header with an integrated closed end provides added protection and stability. Trust in its quality and efficiency for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776146-9
Amperage: 15 A
Gender: Header
Housing Material: High Temperature Polyamide
Number of Rows: 1
Mount Type: Board Mount
Contact Material: CuMg
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Contact Amperage: 15 A
Number of Positions: 9
Housing Color: Black
GPL: 124
Tail Length: .138 in, 3.5 mm
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Connector System: Wire to Board
Header Type: Shrouded
Interlock: Without
Closed End: With
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 1776146-9
SKU: AMP1776146-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: