1776147-4
4P EUROSTYLE HDR,HIGH TEMP
Discover the power and versatility of this 15 A header connector, designed for efficient board mounting in industrial applications. With its high temperature polyamide housing and copper alloy contacts, it ensures reliable performance even in challenging environments. Featuring a single row with four positions spaced at 5.08 mm (.2 in) pitch, it facilitates secure power and signal connections. The black housing color adds a sleek touch, while the PCB mount block type guarantees easy installation. Operating within a wide temperature range from -40 to 105 °C (-40 to 221 °F), it's suitable for diverse setups. With tin plating on the contact mating area and RoHS compliance, it meets international standards for quality and environmental responsibility. Perfect for wire-to-board connections, this shrouded header connector is a essential component for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1776147-4 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Stacked Levels: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 1776147-4 |
SKU: | AMP1776147-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |