1546105-4
4 POS 5.08MM LH PLUG BLCK
Easily connect power and signal wires with this black Stacking Plug terminal block, designed for vertical mounting in industrial settings. With a housing made of durable PA 6/6 material, it ensures reliable performance in temperatures ranging from -40 to 105°C (-40 to 221°F). Featuring four positions accommodating wire sizes from 12 to 30 AWG (.05 to 3 mm²), it offers a secure connection with a pitch of 5.08mm (.2 in). The phosphor bronze contacts with tin plating provide excellent conductivity, while the brass screws with nickel plating ensure robust assembly. RoHS compliant and suitable for wire-to-board applications, this terminal block is packaged in a box containing 150 units, making it ideal for various power and signal transmission needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546105-4 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Body Color: | Black |
Entry Angle: | Side |
Interlock: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1546105-4 |
SKU: | AMP1546105-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2018 | E-18-004320 - Document Clarification. DRAFTING ERROR. 1546105 - INCORRECT COLOR MENTIONED IN THE DRAWING. 282851 - UL APPROVED CURRENT AND TORQUE RATING PROVIDED INSTEAD OF MAXIMUM POSSIBLE VALUE . THERE IS NO CHANGE TO THE PARTS. | Download |