1776148-3

3P TERMI-BLOK HDR,HIGH TEMP

Power up your electronics with this high-quality 15 A Header Connector for board mount applications. Designed for reliability in industrial settings, it features a single row with three positions, perfect for power and signal connections. The right-angle mount and through-hole contact style ensure easy installation on printed circuit boards. With a housing made of high-temperature polyamide in sleek black, this connector is not only durable but also visually appealing. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F) and compliant with RoHS standards, it guarantees performance and environmental responsibility. Each package includes 200 units, making it ideal for bulk applications. Trust in the CuMg contact material with tin plating for efficient and long-lasting connectivity. Suitable for wire-to-board setups, this shrouded connector with a closed end offers added protection and stability. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776148-3
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776148-3
SKU:AMP1776148-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: