1776166-3

3P TERMI-BLOK HDR,HIGH TEMP

Enhance your power and signal connections with this high-quality terminal block, crafted with a durable high-temperature polyamide housing in sleek black. Ideal for board mounting, it features two rows with three positions each, offering reliable performance in industrial settings. With a 15A amperage and a 300V AC voltage rating, this connector ensures efficient power transmission. Its right-angle mount type and 90° mating angle make it convenient for various applications, while its tin-plated copper alloy contacts guarantee secure and durable connections. RoHS compliant and suitable for lead-free soldering processes, this terminal block meets stringent environmental standards. Whether for wave soldering or through-hole mounting, this connector is a versatile and dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776166-3
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:15 A
Number of Positions:3
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:With
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776166-3
SKU:AMP1776166-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: