178125-2

UNIVERSAL POWER PLUG HSG 2P

Enhance your electrical connections with our Universal Power Plug Housing. Designed for seamless integration, this 2P housing features durable Nylon 6/6 construction in a vibrant red hue. Its cable mount setup allows for easy installation, while the crimp termination method ensures secure connectivity. With a pitch of 7.92 mm, it's suitable for various power applications, offering a voltage rating of 300 V AC and a contact amperage of 7 A. Operating smoothly in temperatures ranging from -30 to 105 °C, this housing complies with UL 94V-0 flammability standards, guaranteeing safety and reliability. Perfect for appliances and electronic devices, it comes in a package of 1000 units, making it ideal for bulk projects. Upgrade your power and signal connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178125-2
Series:AMP Universal Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.312 in, 7.92 mm
Voltage:300 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:2
Housing Color:Red
Insulation Resistance:1000 MΩ
GPL:518
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.28 in, 7 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0667
Contact Layout:Inline
Connector Length:19.3 mm, .76 in
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:178125-2
SKU:AMP178125-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: