178325-5
3.81 DYNAMIC CAP HS V 10P D-D
Introducing the Dynamic 3000 Series Header Connector, a versatile component designed for power and signal applications. With UL and CSA standards met, this connector ensures reliable performance. Featuring a plug gender and board mount orientation, it is ideal for vertical assembly. The two-row design with 10 positions and straight contact style offers efficient connectivity on printed circuit boards. Constructed with black Polyester-GF housing material, this connector is both durable and flame-retardant (UL 94V-0). With a pitch of 3.81mm (.149 in) and operating temperature range from -55 to 105°C (-67 to 221°F), it is suitable for a wide range of environments. The tin-plated contacts, rated for 15A and 250V AC/DC, provide secure and efficient power transmission. Complete with latch mating retention, polarization alignment, and retention leg PCB mount, installation and maintenance are hassle-free. This connector, part of our wire-to-board connector system, is RoHS compliant and halogen-free, meeting environmental regulations. Whether for industrial or commercial use, the Dynamic 3000 Series Header Connector offers high performance and reliability in every application.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 178325-5 |
Series: | Dynamic 3000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .149 in, 3.81 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .2 in, 5.08 mm |
Package Quantity: | 17 |
Lock Type: | Latch |
Contact Amperage: | 15 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 21.6 mm, .85 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 1.15 in, 29.24 mm |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC, 250 VDC |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 14.43 mm, .568 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 178325-5 |
SKU: | AMP178325-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2018 | P-17-014661 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on DEC 2017. New plant will start Mass Production on Mar 2018. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
03/30/2018 | P-17-014668 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on DEC 2017. New plant will start Mass Production on Mar 2018. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
09/29/2017 | P-17-014663 - Product improvement. Addition of manufacturing location. Following Part Numbers, new tools will be added at AMP Shanghai Plant. The plant will start Mass Production on Aug 2017. If any case of further questions or concerns about this addition, please contact your TE Connectivity Sales Engineer. | Download |
09/29/2017 | P-17-014669 - Product improvement. Addition of manufacturing location. Following Part Numbers, new tools will be added at AMP Shanghai Plant. The plant will start Mass Production on Aug 2017. If any case of further questions or concerns about this addition, please contact your TE Connectivity Sales Engineer. | Download |
12/27/2013 | P-13-009527 - Manufacturing Location Change. Revised edition of the P-13-009516. | Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download |