Experience seamless connectivity with our dynamic 3000 Series Housing, designed to meet stringent UL 94V-0 and UL standards for reliable performance. Crafted from durable polyester with glass fiber reinforcement, this black receptacle ensures secure housing for your connectors. With 10 contacts spread across 2 rows and a pitch of 3.81mm, it offers versatile power and signal transmission capabilities. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for various industrial applications. Whether for wire or cable termination, trust in its RoHS compliance for environmentally friendly usage. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178289-5
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:10
Number of Rows:2
Pitch:.15 in, 3.81 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Number of Positions:10
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP178289-5
series:Dynamic 3000 Series
Preloaded:No
Number of Cavities:10
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:22.8 mm / .897 in
Length:31.98 mm / 1.259 in
Width:12.53 mm / .493 in
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing & Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:3000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2022PCN-22-023355 - Dual Sourcing. Affecting customers purchasing from Brazil only. Adding TE Japan for alternative manufacturing source. PN is currently in series production at that location.
Download
09/01/2021P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed.Download
09/01/2021P-21-021145 - Manufacturing location change. Following Part Numbers will be transferred from TECC to Outside Vendor, The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN.Download
11/01/2019P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC.Download
03/19/2018P-17-015178 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant.Download
11/18/2013P-13-009410 - Manufacturing location change.Download