178483-1
UP 3.96 6P PLUG HSG NATRL
Easily connect power and signal cables with this UP 3.96 6P Plug Housing, designed for efficient crimp termination on panels. Constructed with Nylon 6/6 housing material in a natural color, it ensures durability and compliance with UL 94V-0 material flammability standards. Each pack includes 500 units, each featuring a single row of 6 copper alloy socket contacts capable of handling up to 7A of current at 300V AC. With a pitch of 3.96mm (.156 in) and operating temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for various appliances. The inline contact layout and Latch mating retention type offer secure connections, while the polarization feature ensures proper alignment during mating. RoHS compliant and with a high insulation resistance of 1000 MΩ, this AMP Universal Power connector is ideal for reliable wire-to-wire applications in diverse environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178483-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .38 in, 9.7 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 20.9 mm, .82 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 178483-1 |
SKU: | AMP178483-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2014 | E-13-016602 - Document clarification. | Download |