178495-1

UP 3.96 2P DIP HDR NAT

Enhance power connectivity with the UP 3.96 2P DIP HDR NAT from our AMP Universal Power series. Crafted from durable Nylon 6/6 - GF, this board mount connector boasts a pitch of 3.96 mm (.155 in) and is designed for through-hole solder termination. With a voltage rating of 50 V AC and a contact amperage of 12 A, it's ideal for power applications. Featuring a natural housing color and UL 94V-0 flammability standard compliance, this connector ensures safety and reliability. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), it is suitable for various environments. With a package quantity of 250 and a connector system of Wire to Board, it offers convenience and versatility in installation. RoHS compliant and suitable for appliances, this connector is a dependable solution for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178495-1
Series:AMP Universal Power
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.155 in, 3.96 mm
Voltage:50 V AC
Contact Type:Tab
Package Quantity:250
Contact Amperage:12 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Right Angle
GPL:518
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0669
Number of Power Positions:2
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Tab Housing
Material Flammability Standard:UL 94V-0
Part Aliases:178495-1
SKU:AMP178495-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: