178495-9
UP 3.96 2P DIP HDR BLACK
Easily connect power sources with our UP 3.96 2P DIP HDR in black, part of the AMP Universal Power series. Designed for board mount installation with through hole solder termination, this connector features a durable Nylon 6/6 - GF housing in compliance with UL 94V-0 flammability standards. With a pitch of 3.96 mm and voltage rating of 50 V AC, it's suitable for a variety of power applications. Each package includes 250 connectors, making it ideal for bulk projects. Operating temperature range of -30 - 105 °C ensures reliability in different environments. Trust in its contact amperage of 12 A and tin plating for secure connections. RoHS compliant and suitable for appliances, this connector is a reliable choice for power distribution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178495-9 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .155 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 250 |
Contact Amperage: | 12 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 518 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0669 |
Number of Power Positions: | 2 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Tab Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 178495-9 |
SKU: | AMP178495-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |