179838-2
AMP POWER D/LOCK T/HDR ASSY 2P
Enhance power connectivity with our AMP POWER D/LOCK T/HDR ASSY 2P from the Power Double Lock series. This assembly ensures reliable performance, meeting CNR and UL standards for quality assurance. Crafted with durable Nylon 6/6 - GF housing in a striking red color, it offers secure board mount installation with Through Hole - Solder termination. With a pitch of 3.96 mm, it's designed for efficient power transmission at 50 V AC. Each package contains 490 units, making it ideal for bulk applications. The contact type is Tab, suitable for high-amperage connections at 14 A. Operating temperature range of -30 to 105°C (-22 to 221°F) ensures versatility in various environments. Perfect for power circuit applications, this connector is a crucial component in appliances and other electronic systems, offering reliable performance and compliance with RoHS standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179838-2 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 490 |
Contact Amperage: | 14 A |
Number of Positions: | 2 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.6 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector Length: | 10.2 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .148 in, 3.8 mm |
Header Type: | Shrouded |
Accepts Wire Insulation Diameter: | 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CNR;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179838-2 |
SKU: | AMP179838-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |