179839-1
AMP POWER D/LOCK T/HDR ASSY 3P
Enhance your power connections with our AMP POWER D/LOCK T/HDR ASSY 3P. This assembly, part of the Power Double Lock series, ensures reliable performance with CSA and UL standards met. Crafted from durable Nylon 6/6 - GF, it features a single row design for easy board mounting via Through Hole - Solder termination. With a pitch of 3.96mm, it accommodates 3 contact positions, each capable of handling 9A to 14A of current at 50V AC. The natural housing color and vertical mount orientation make it versatile for various applications, from appliances to power circuitry. Its robust construction, operating temperature range of -30 to 105°C, and UL 94V-0 flammability standard compliance guarantee safety and longevity. Trust in the quality and performance of this connector for your power transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179839-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 340 |
Contact Amperage: | 14 A, 9 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .1 µm, 39.37 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.6 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 3 |
Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 10.2 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .148 in, 3.8 mm |
Header Type: | Shrouded |
Max Insulation Diameter: | .122 in, 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179839-1 |
SKU: | AMP179839-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |