179846-1

AMP POWER D/LOCK T/HDR ASSY 3P

Enhance power connectivity with our AMP POWER D/LOCK T/HDR ASSY 3P, designed for secure through-hole board mounting. Featuring a durable Nylon 6/6 - GF housing in a natural color, this assembly meets UL and CNR standards for reliability. With a contact layout of three inline tab connectors, it ensures efficient power transmission with a voltage rating of 300 V AC and a contact amperage of 14 A. The header, with a vertical mount orientation, offers easy installation and maintenance in various appliances. Operating within a wide temperature range of -30 to 105 °C (-22 to 221 °F), it guarantees performance in diverse environments. RoHS compliant and VDE tested, this header assembly prioritizes safety and environmental responsibility, making it an ideal choice for power applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 179846-1
Series: Power Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .255 in, 6.5 mm
Voltage: 300 V AC
Contact Type: Tab
Package Quantity: 240
Contact Amperage: 14 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: 518
Mating Retention Type: Latch
Packaging: Box & Tray, Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 14.5 mm
PCB Retention Type: Mounting Post
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2280
Number of Power Positions: 3
Contact Layout: Inline
Connector Length: 10.8 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 9.4 mm
Mating Retention: With
PCB Mount Alignment: With
Termination Post Tail Length: .148 in, 3.8 mm
Header Type: Shrouded
Accepts Wire Insulation Diameter: 3.1 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Receptacle
Standards Met: UL CNR
Material Flammability Standard: UL 94V-0
Part Aliases: 179846-1
SKU: AMP179846-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: