368570-9
PDL 3P PLUG 6.5(GWT) BLK
Enhance power connectivity with the PDL 3P Plug 6.5, a crucial component from the Power Double Lock series. Designed for efficiency, this black housing plug features a single row with three contact positions, perfect for high-voltage applications with a rating of 300V AC. Crafted from durable PA 6/6 material, it ensures reliable performance in a wide operating temperature range from -30 to 65 °C (-22 to 149 °F). With a cable mount termination method and a 6.5mm pitch, it offers seamless integration for various power circuits. This connector, compliant with RoHS standards, is ideal for appliances and other power-related systems, guaranteeing safety and quality in every connection. Whether for industrial or domestic use, the PDL 3P Plug 6.5 is the perfect solution for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368570-9 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 3 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368570-9 |
SKU: | AMP368570-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2016 | E-15-018479-C - Previously decision of obsolescence of these PNs per PM's request. But it was found that several PNs actually have sales, these PNs definitely shall continuously to be active. So stop obsoleting them. | Download |
03/30/2016 | E-15-018479 (xml) - Discontinuance. Last Time Buy: February 29, 2016 |
Download |