1801823-3

4POS,MCON 0.5 CB,REC HSG,BLUE,ASSY,SLD

Enhance your automotive connectivity with our MCON Interconnection System housing for female terminals. Designed for signal applications, this blue polyamide housing features four positions, with a 1.8 mm pitch for secure connections. With UL 94-HB flammability standard compliance and a wide operating temperature range of -40 to 100°C (-40 to 212°F), it ensures reliable performance in demanding environments. The integrated strain relief and polarization features offer added durability and ease of use. Sealable and serviceable, this housing is ideal for automotive applications, providing a 180° cable exit angle and 12V nominal voltage architecture. Trust in its quality and functionality for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1801823-3
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .071 in, 1.8 mm
Strain Relief: Yes
Polarization: Yes
Body Material: Polyamide
Number of Positions: 4
GPL: N54
Packaging: Box
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M094
Connector System: Wire-to-Device
Length: .594 in
Cable Exit Angle: 180°
Height: 14.5 mm, .571 in
Width: 1.06 in, 26.9 mm
Mating Tab Width: .02 in, .5 mm
Nominal Voltage Architecture: 12 V
Body Color: Blue
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1801823-3
SKU: AMP1801823-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/20/2020 P-20-019633 - Manufacturing location change. Following Part Numbers will be transferred: I. from TE Esztergom to TE Tangier: (1.) automatic assy machine of PN 1801823-1, 1801823-3, 1801823-5, 1801823-7 (2.) molding tool of PN 2236183-1 (3.) molding tool of PN 2236398-1 II. from TE Dinkelsb hl to TE Tangier: molding tool of PN 2236397-1, 2236397-2, 2236397-3, 2236397-4 These are 1 big common project, together with automatic assy and with component molds. Download