180320
DAHT ASSY "F" TYPE (PREM
Upgrade your crimping game with the DAHT ASSY "F" TYPE, a premium double action hand tool designed for effortless connector assembly. This essential tool, part of our Portable Crimp Tools collection, offers versatile power options with both battery and manual operation. Featuring a fixed die set for seamless tool integration, it ensures precise and efficient crimps every time. Rest assured, it complies with RoHS standards for environmentally friendly performance. Elevate your connector crimping experience with this must-have tool, perfect for professionals and DIY enthusiasts alike.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 180320 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP180320 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2014 | E-14-011438 - Product Improvement. Handle pressure revised from 10 lb range to 15 lb range as used on other DAHTs. | Download |