Enhance your electrical connections with this FASTON 110 straight receptacle terminal. Crafted from durable brass with a tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). This F-Crimp type terminal is suitable for 20-24 AWG wires, accommodating insulation diameters of 1-2mm. Its open barrel design facilitates easy wire insertion, making it a convenient choice for various applications. Compliant with RoHS standards, this receptacle guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180436-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:13.4 mm, .527 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.039 - .078 in, 1 - 2 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP180436-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Listed
CSA Certified:Yes
UL Flammability Rating:UL 94V-2
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:6.1 kgf / 60 Newton
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: