180439-2
110 SRS FASTON REC
Enhance your electrical connections with our FASTON 110 Series Straight Receptacle. Crafted from high-quality brass with a durable tin plating, this terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp design accommodates 15-20 AWG wire sizes, offering a secure and efficient connection. With an overall length of .531 inches (13.5mm) and compatibility with .11-inch (2.8mm) tab widths, it's versatile for various applications. The open barrel design allows for easy wire insertion, while meeting stringent quality standards for RoHS compliance. Trust in our Quick Disconnects for seamless and dependable connectivity in your projects. Elevate your electrical connections with our FASTON 110 Series Straight Receptacle. Crafted from high-quality brass with a durable tin plating, this terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp design accommodates 15-20 AWG wire sizes, offering a secure and efficient connection. With an overall length of .531 inches (13.5mm) and compatibility with .11-inch (2.8mm) tab widths, it's versatile for various applications. The open barrel design allows for easy wire insertion, while meeting stringent quality standards for RoHS compliance. Trust in our Quick Disconnects for seamless and dependable connectivity in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 180439-2 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 13.5 mm, .531 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .059 - .11 in, 1.5 - 2.8 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP180439-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 6.1 kgf / 60 Newton |
Line: | FASTON .110 |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |