Enhance your electrical connections with this high-quality assembly, featuring a 12AWG tap in a sleek brown finish. Designed for optimal performance, it boasts bright tin contact plating for efficient conductivity. With a durable construction and compliance with RoHS standards, this splice ensures long-lasting reliability. Perfect for a variety of applications, it offers seamless integration into your projects. Upgrade your connectors with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1811027-1
Color:Brown
Contact Plating:Bright Tin
Wire Size:12 AWG
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP1811027-1
Plating Material:Tin
Strain Relief Type:Terminating Covers
Splice Features:Strain Relief
Splice Material:Copper Alloy
Splice Capacity:3
Contact Plating Thickness:9 µm / 354.33 µin
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):3.8 mm
Overall Length:24.5 mm / .965 in
Profile Height:12 mm / .472 in
Operating Voltage:600 VDC / 600 VAC
Housing Material:Polypropylene
Government Qualified:No
Agency/Standard Number:UL 486C / C22.2 No. 188
UL Flammability Rating:UL 94V-0
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Tap Splice
Wire/Cable Type:Discrete Wire
Sealable:No
Serrated:No
Tool-less Wire Termination:Yes
Operating Temperature Range:-55 - 105 °C
UV Exposure Rated:No
Part Alias:CN2454-000,AMPS-0-1811027-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: