181270-1
AMP-MODU CONTACT
Part Aliases: TE Connectivity AMP-0-0181270-1,E92695-000
Enhance your connectivity with our AMP-MODU CONTACT. Designed for optimal performance, this female socket contact features a crimp termination method, ensuring secure and reliable connections. Crafted from high-quality phosphor bronze with gold plating in the mating area, it offers excellent conductivity and durability. With a voltage rating of 40V AC and an operating temperature range of -40 to 80°C, it is suitable for a wide range of industrial applications. Its wire acceptance range of 22-26 AWG and insulation support make it versatile for various wire types. With RoHS compliance and ECCN classification as EAR99, you can trust in its quality and regulatory standards. Elevate your wire housing and contact solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 181270-1 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 40 V AC |
Contact Type: | Socket |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Operating Temperature Range: | -40 - 80 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .4 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0005 |
Wire Size: | .13 - .32 mm², 22 - 26 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 7 mΩ |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .061 in, .9 - 1.55 mm |
Contact Retention: | With |
Wire Contact Termination Area Plating Material: | Gold Flash |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | AMP-0-0181270-1,E92695-000 181270-1 |
SKU: | AMP181270-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |