Enhance your connectivity with our FASTON 250 0.8 x 18.80 TPBR terminal, designed for efficient screw termination. Featuring a 45° bend orientation and stud mount style, it offers versatility in installation. This tab-type connector is a reliable choice for PCB applications, ensuring secure connections. With RoHS compliance, you can trust in its quality and environmental responsibility. Explore our range of products in the Crimp Quick Disconnect Tab Terminals category for comprehensive connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 181949-1
Termination Method:Screw
Terminal Type:Tab
Orientation:45 Bend
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:45°
SKU:AMP181949-1
series:FASTON 250
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:None
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:4.1 mm / .161 in
Height Above PC Board:7.7 mm / .303 in
Stud Diameter:4.1 mm / .161 in
Insertion Force:Normal
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: