1825910-2
FSM2JH=6MM TACT SWITCH, HIGH TEMP
Enhance your electronic devices with the FSM2JH=6MM Tact Switch, designed for high-temperature environments. This reliable switch, with a through-hole mount type and vertical orientation, features a durable copper alloy contact material and a round actuator made of PBT for lasting performance. With a rated voltage of 24 VDC and RoHS compliance, it's both efficient and environmentally friendly. The SPST configuration and Off-(On) operation make it ideal for various applications, while its low operating force of 160g ensures smooth and effortless actuation. Upgrade your equipment with this versatile and dependable tactile switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1825910-2 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | PBT (Polybutylene Terephthalate) |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .028 in, .7 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1825910-2 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .169 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM2JH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2022 | PCN-22-148708 - Document Update. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Operating and storage temperature from -35 to +85 C After: Operating and storage temperature from -40 to 105 C | Download |
06/15/2022 | PCN-22-142454 - Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Operatin and storage temperature from -35 to +85 C After: Operaton and storage temperture from -40 to 105 C | Download |