1825910-6
FSM4JH=6MM TACT SWITCH, HIGH TEMP
Enhance your electronic devices with the FSM4JH=6MM TACT SWITCH, designed for high-temperature environments. This reliable component features a through-hole mount, ensuring secure placement. Crafted with durable copper alloy contacts and a vertical mount angle, it guarantees efficient performance. The round actuator, made of black PBT, offers a sleek and functional design. With a SPST configuration and Off-(On) operation, it provides seamless functionality. Operating at 24VDC and compliant with RoHS standards, this switch is both powerful and environmentally friendly. Elevate your product with this essential component from our Tactile & Keyboard Switches collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1825910-6 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | PBT (Polybutylene Terephthalate) |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .055 in, 1.4 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1825910-6 |
series: | Alcoswitch FSM |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .196 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM4JH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2022 | PCN-22-148708 - Document Update. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Operating and storage temperature from -35 to +85 C After: Operating and storage temperature from -40 to 105 C |
Download |
06/15/2022 | PCN-22-142454 - Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Operatin and storage temperature from -35 to +85 C After: Operaton and storage temperture from -40 to 105 C | Download |