1825910-7
FSM4JAH=6MM TACT SWITCH, HIGH TEMP
Upgrade your electronic devices with the FSM4JAH=6MM TACT SWITCH, designed for high-temperature environments. With a low amperage rating of 50 mA, this through-hole mount switch features durable copper alloy contacts for reliable performance. The vertical mount angle and round actuator with red PBT material offer ease of use and visibility. Operating at 24 VDC, this SPST switch is RoHS compliant, making it a sustainable choice for your projects. With an off-(on) switch operation and an operating force of 260 g (9.178 oz), it provides responsive tactile feedback. Perfect for various applications, this tactile switch is a versatile and essential component in your electronic assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1825910-7 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 260 g, 9.178 oz |
Actuator Material: | PBT (Polybutylene Terephthalate) |
Actuator Color: | Red |
Pole and Throw Configuration: | SPST |
Actuator Length: | .055 in, 1.4 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1825910-7 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .196 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM4JAH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2022 | PCN-22-148708 - Document Update. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Operating and storage temperature from -35 to +85 C After: Operating and storage temperature from -40 to 105 C |
Download |
06/15/2022 | PCN-22-142454 - Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Operatin and storage temperature from -35 to +85 C After: Operaton and storage temperture from -40 to 105 C | Download |