182655-1

17 SIZE CPC STD CLAMP

Part Aliases: TE Connectivity AMPS-0-0182655-1,C85815-000  
Keep your cables secure with our straight black Cable Clamp, a crucial accessory in the AMP CPC series. Made of UL 94V-0 compliant thermoplastic, it guarantees safety and durability. With a shell size of 17, it accommodates cables up to .453 inches in diameter. Perfect for industrial use, this pack of 100 clamps ensures efficient wire management. RoHS compliant and easy to install, it's a must-have for any professional setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 182655-1
Color:Black
Series:AMP CPC
Accessory Type:Cable Clamp
Body Orientation:Straight
Shell Size:17
Material:Thermoplastic
Maximum Bundle Diameter:.453 ;11.5 mm
Package Quantity:100
GPL:232
Packaging:Individual
GPL Description:Industrial
Product Code:4948
Screw Hole Thread Size:15/16-20
Connector Product Type:Accessory
ECCN:EAR99
Accepts Cable Diameter:11.5 mm, .453 in
Cable Clamp Material:Thermoplastic
Cable Clamp Color:Black
Cable Clamp Flammability Standard:UL 94V-0
Cover:Without
Standards Met:UL 94V-0
Part Aliases:AMPS-0-0182655-1,C85815-000 182655-1
SKU:AMP182655-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: