182663-1
13 SIZE CPC STD CLAMP
Enhance cable organization with our straight-bodied Cable Clamp from the AMP CPC series. Designed for efficient cable management, this accessory features a black thermoplastic construction that ensures durability and compliance with UL 94V-0 flammability standards. With a shell size of 13 and a maximum bundle diameter of 11.51mm, it offers secure fastening for cables. Suitable for industrial applications, this Cable Clamp comes in a pack of 100, providing ample supply for your connectivity needs. Its 3/4-20 UNEF-2B screw hole thread size allows for easy installation, making it an essential component in maintaining a tidy and efficient workspace. Ensure compliance with RoHS standards with this environmentally friendly and high-performance accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182663-1 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 13 |
Material: | Thermoplastic |
Maximum Bundle Diameter: | .453 ;11.51 mm |
Package Quantity: | 100 |
GPL: | 232 |
Packaging: | Individual |
GPL Description: | Industrial |
Product Code: | 4948 |
Screw Hole Thread Size: | 3/4-20 UNEF-2B |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Accepts Cable Diameter: | 11.51 mm, .453 in |
Cable Clamp Material: | Thermoplastic |
Cable Clamp Color: | Black |
Cable Clamp Flammability Standard: | UL 94V-0 |
Cover: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | 182663-1 |
SKU: | AMP182663-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |