182922-1
CPC SQ.FL.RCPT STD SEX
Elevate your connectivity with our CPC Square Flange Receptacle Standard Sex connector. Designed for reliable performance, this black connector is part of the AMP CPC series and meets UL 94V-0 standards for enhanced safety. Featuring a male gender and thermoplastic housing, it offers durability and longevity in various applications. With 9 contacts and a panel mount design, it ensures seamless integration and secure connections. Operating at a voltage of 600 V DC and with a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Its straight body orientation, pin contact type, and all-plastic shell construction make it a versatile and efficient choice. RoHS compliant, it reflects our commitment to environmental responsibility. Upgrade your circular power connectors with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182922-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Pin |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP182922-1 |
Number of Signal Positions: | 9 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |