183079-1
FREE HANG.13-9STD. SEX SRS 1
Enhance your power connections with our innovative Free-Hanging 13-9STD. SEX SRS 1 housing. Designed for seamless integration, this black connector boasts a straight body orientation and durable construction, meeting UL 94V-0 flammability standards for peace of mind. With nine pins for optimal connectivity, it's ideal for male gender applications. Crafted from high-quality PA 6.6 GF material, it ensures reliable performance in even the most demanding environments. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a 600V DC voltage rating, it's a versatile solution for various setups. RoHS compliant and part of our Circular Power Connectors series, this housing guarantees both quality and sustainability. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 183079-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 9 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Pin |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP183079-1 |
Number of Signal Positions: | 9 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |