184268-2
RCPT,PIDG FASTON 187 LIF 22-18
Enhance your electrical connections with our PIDG FASTON 187 Receptacle, designed for reliable performance in various applications. The vibrant red color not only adds visual distinction but also signifies its compatibility with 18-22 AWG wires. Crafted from high-quality brass with a durable tin plating, this straight orientation receptacle ensures secure crimps with its compression barrel. Its closed barrel design accommodates wire insulation up to .135 inches, while the nylon insulation material guarantees safety and longevity. Operating smoothly in temperatures up to 105°C, this RoHS-compliant component is an essential addition to your toolkit for efficient and compliant wire terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184268-2 |
Color: | Red |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 20.32 mm, .799 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP184268-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Voltage (Max): | 300 V |
UL Flammability Rating: | UL 94V-0 |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Low |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download |