1855465-1
HDM w/FA HINGE BAR EAPR160TAB-LOCK180O
Enhance the efficiency of your production process with our high-performance HDM with FA HINGE BAR EAPR160TAB-LOCK180O applicator. Designed for precision applications, this tool is essential for ensuring seamless operations in various industries. With a choice of 30mm (1.12") or 40mm (1.62") stroke terminators, you can customize it to suit your specific needs. The pneumatic feed type guarantees reliable and consistent performance, while its RoHS compliance underscores our commitment to sustainability. Upgrade your toolkit today and experience the difference.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1855465-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP1855465-1 |
Alignment Aids: | Alignment Gauge / Camera |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | Heavy Duty Mini (HDM) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |