1857989-1
Z-PACK/A F-HDR.110P EON
Introducing the Z-PACK/A F-HDR.110P EON, a high-performance connector from the Z-PACK 2mm HM series. Designed for signal applications, this right-angle board-to-board connector features 110 positions arranged in 5 rows with 22 columns. With a pitch of 2mm (.079 in) and a row spacing of .078 in, it offers precise connectivity in electronic assemblies. The fully shrouded design and center guide location ensure secure mating alignment. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for diverse environments. RoHS compliant and ideal for data and devices, this connector is a reliable choice for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1857989-1 |
Series: | Z-PACK 2mm HM |
Amperage: | 1.5 A |
Gender: | Receptacle |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Pitch: | .079 in, 2 mm |
Row Spacing: | .078 in, 2 mm |
Number of Positions: | 110 |
Mount Orientation: | Right Angle |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Slot |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 22 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
Shroud Type: | Fully |
Guide Location: | Center |
Part Aliases: | 1857989-1 |
SKU: | AMP1857989-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |