1879127-2
RN 0402 249R 0.1% 10PPM 1K RL
Enhance precision in your electronic circuits with this high-performance thin film resistor. Designed for surface mount applications, this compact 0402 resistor boasts a resistance of 249 ohms with a tolerance of 0.1%. Its low power rating of .063 W and rated voltage of 25 V make it ideal for a wide range of electronic devices. With two solder terminations, it ensures secure and reliable connections. Not RoHS compliant, this resistor is perfect for applications where RoHS compliance is not required. Upgrade your circuit design with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1879127-2 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 249 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1879127-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1879127-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |