1879337-1

CPF 0603 2K49 1% 50PPM 1K RL

Enhance your electronic circuits with precision and reliability using this CPF 0603 resistor. Featuring a resistance of 2.49 KΩ with a tight tolerance of 1%, it ensures accurate performance in your designs. The thin film element construction guarantees durability and stability, while the surface mount termination type facilitates easy installation. With a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for a wide range of applications. Trust in its quality for consistent and efficient operation in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879337-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.49 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879337-1
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±50 ppm/°C
Part Alias:1879337-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: