XT484LC4

XT484LC4

Introducing the XT484LC4 Power Relay, a reliable solution for your electrical control needs. With a durable design and silver nickel contact material, this relay offers excellent performance and longevity. Featuring two poles and a 2 Form C contact arrangement, it provides versatility for various applications. Operating at an amperage of 8A and a coil voltage of 24VDC, it ensures efficient power control. With RoHS compliance and a wide operating temperature range of -40 to 70°C, this relay is suitable for environmentally conscious and demanding industrial settings. Trust the XT484LC4 for seamless power switching and reliable operation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity XT484LC4
Amperage: 8 A
Mount Type: Socket
Contact Material: Silver Nickel (AgNi90/10)
Number of Poles: 2
Coil Resistance: 1440 Ω
Coil Voltage: 24 VDC
Maximum Switching Voltage: 400 VAC
Contact Voltage: 240 VAC
Operating Temperature Range: -40 - 70 °C
Contact Arrangement: 2 Form C (CO)
SKU: AMP1887212-1
series: SCHRACK Interface Plug-in Relay XT
Insulation Special Features: 5000V Initial Surge Withstand Voltage between Contacts & Coil / Tracking Index of Relay Base PTI175
Product Weight: 16 g / .565 oz
Contact Current Class: 5 - 10 A / 16 A
Terminal Type: Plug-In
Product Height: 26.7 mm / 1.051 in
Height Class (Mechanical): 25 - 30 mm
Insulation Clearance Between Contact & Coil: 8 mm / .315 in
Insulation Clearance Class: 5 - 8 mm
Product Length: 29 mm / 1.142 in
Length Class (Mechanical): 25 - 30 mm
Product Width: 13 mm / .512 in
Width Class (Mechanical): 12 - 16 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 400 - 500 mW
Coil Power Rating DC: 419 mW
Coil Special Features: Electrical Indicator / LED / UL Coil Insulation Class F
Contact Switching Load (Min): 10mA @ 12V
Actuating System: DC
Contact Limiting Breaking Current: 8 A
Contact Limiting Continuous Current: 8 A
Contact Limiting Making Current: 15 A
Contact Limiting Short-Time Current: 300 A
Insulation Creepage Between Contact & Coil: 8 mm / .315 in
Insulation Creepage Class: 5.5 - 8 mm
Insulation Initial Dielectric Between Adjacent Contacts: 2500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 4000 V / 4000 Vrms
Power Relay Type: Industrial Panel Plug-In
Environmental Ambient Temperature (Max): 70 °C / 158 °F
Environmental Ambient Temperature Class: 50 - 70 °C
Environmental Category of Protection: RTII
Supplier Product: Power Relays
Part Alias: XT484LC4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: