1658643-1
HDP-20,RCPT,SIZE 1, 9 POSN,CLI
Introducing the HDP-20 Receptacle, a high-performance connector designed for Size 1 applications. With nine positions for optimal connectivity, this connector is a reliable choice for a variety of signal transmission needs. It meets UL 94V-0 standards for enhanced safety and is constructed with durable materials, including a steel shell and tin plating. The 2.74 mm pitch and contact size 20 ensure secure connections, while its operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. This connector, part of our Cable-to-Cable system, features a full metal shell and is shielded for added protection. RoHS compliant and with insert material meeting UL 94V-0 standards, it's a dependable solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658643-1 |
Gender: | Receptacle |
Number of Contacts: | 9 |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 1 |
Contact Size: | 20 |
Shell Plating: | Tin |
Insert Material: | Thermoplastic |
Package Quantity: | 800 |
Number of Positions: | 9 |
GPL: | 035 |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4930 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1658643-1 |
SKU: | AMP1658643-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download |
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |