1888065-1
XFP Networking Kit(cage, clip, heatsink)
Enhance your networking setup with this comprehensive XFP Networking Kit, including a cage, clip, and heatsink for optimal performance. Designed for easy installation, this kit features a Through Hole - Press-Fit termination method and Double-Sided (Belly-to-Belly) PCB mounting style, ensuring secure and reliable connectivity. With its compact design and RoHS compliance, it's the perfect solution for high-speed data transmission. Upgrade your system with this essential component, packaged conveniently in a Tray, Box & Tray format.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888065-1 |
Series: | XFP |
Connector Type: | XFP |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP1888065-1 |
Heat Sink Height: | .531 in / 13.5 mm |
Heat Sink Height Class: | Networking |
Cage Plating Material: | Tin |
Heat Sink Style: | Pin |
Heat Sink Finish: | Nickel |
Number of Ports: | 1 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .081 in / 2.05 mm |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Heat Sink Application: | Yes |
Heat Sink Compatible: | Yes |
Included Lightpipe: | No |
Sealable: | Yes |
Form Factor: | XFP |
Cage Type: | Single |
Product Type: | Cage Assembly |
Product Line: | XFP |
Thermal Accessory Type Included: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |