1888116-1
XFP KIT W/CAGE, CLIP, HEAT SINK, SAN
Enhance your network connectivity with this comprehensive XFP Kit. Designed for seamless integration, it includes a cage, clip, and heat sink, ensuring optimal performance. With a single port, it offers reliable data transmission. RoHS compliant, it meets high industry standards for environmental responsibility. Packaged in a convenient tray, box, and tray combination, it's ideal for both storage and installation. Perfect for high-speed applications, this kit is a must-have for any tech setup. Upgrade your network with ease and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888116-1 |
Series: | XFP |
Connector Type: | XFP |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP1888116-1 |
Heat Sink Style: | Pin |
Heat Sink Height Class: | PCI |
Cage Plating Material: | Tin |
Heat Sink Height: | .256 in / 6.5 mm |
Heat Sink Finish: | Electroless Nickel |
Port Matrix Configuration: | 1 x 1 |
Number of Ports: | 1 |
Tail Length: | 2.05 mm / .081 in |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
Heat Sink Application: | Yes |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Heat Sink Compatible: | Yes |
Included Lightpipe: | No |
Sealable: | Yes |
Form Factor: | XFP |
Cage Type: | Single |
Product Type: | Cage Assembly |
Product Line: | XFP |
Thermal Accessory Type Included: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |