788862-1
PT30 XFP CONNECTOR
Introducing the PT30 XFP Connector, a high-speed solution for your connectivity needs. This receptacle features a durable Liquid Crystal Polymer housing and Surface Mount termination, making it reliable in even the most demanding environments. With 30 gold-plated contacts and a pitch of .031mm, it ensures secure and efficient data transmission. Meeting UL 94V-0 standards and RoHS compliant, it's a sustainable choice for your applications. Operating smoothly in temperatures ranging from -55 to 85°C (-67 to 185°F), this XFP connector is designed for performance and longevity. Perfect for high-speed cage and connector assemblies, it's an essential component for your connectivity projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788862-1 |
Series: | XFP |
Connector Type: | XFP |
Gender: | Receptacle |
Housing Material: | Liquid Crystal Polymer |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .031 mm, .8 in |
Number of Positions: | 30 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Contact Mating Area Plating: | Gold |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
Standards Met: | UL 94V-0 |
SKU: | AMP788862-1 |
Contact Base Material: | Phosphor Bronze |
Contact Current Rating (Max): | .5 A |
Contact Mating Area Plating Thickness: | .38 µm / 15 µin |
Data Rate (Max): | 10 Gb/s |
Housing Material: | LCP (Liquid Crystal Polymer) |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Line: | XFP |
Connector System: | Cable-to-Board |
Form Factor: | XFP |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |