1888116-2
XFP KIT W/CAGE, CLIP, HEAT SINK, PCI
Elevate your connectivity with the XFP Kit, a comprehensive solution that includes a cage, clip, heat sink, and PCI connector. Designed for seamless integration, this kit offers optimal performance for high-speed data transmission. With through-hole press-fit termination and double-sided PCB mounting, it ensures secure and reliable connectivity. Packaged in a convenient tray, it's easy to handle and install. Rest assured, this XFP Kit is RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your network infrastructure with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888116-2 |
Series: | XFP |
Connector Type: | XFP |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP1888116-2 |
Heat Sink Height: | .165 in / 4.2 mm |
Heat Sink Height Class: | SAN |
Cage Plating Material: | Tin |
Heat Sink Finish: | Electroless Nickel |
Heat Sink Style: | Pin |
Port Matrix Configuration: | 1 x 1 |
Number of Ports: | 1 |
Tail Length: | 2.05 mm / .081 in |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
Heat Sink Compatible: | Yes |
Heat Sink Application: | Yes |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Included Lightpipe: | No |
Cage Type: | Single |
Thermal Accessory Type Included: | Yes |
Sealable: | Yes |
Product Type: | Cage Assembly |
Product Line: | XFP |
Form Factor: | XFP |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |