1888481-1
XFP KIT W/CAGE, CLIP, HEAT SINK, PCI
Enhance your XFP module assembly with this comprehensive kit, featuring a cage, clip, heat sink, and PCI components for seamless integration. Designed for high-speed connectivity, this set ensures optimal performance and reliability. With through-hole press-fit termination and double-sided PCB mounting, installation is efficient and secure. Packaged in a convenient tray, it's perfect for industrial use. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your connectivity solutions with this essential XFP kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888481-1 |
Series: | XFP |
Connector Type: | XFP |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP1888481-1 |
Heat Sink Height: | .165 in / 4.2 mm |
Heat Sink Finish: | Electroless Nickel |
Heat Sink Style: | Pin |
Cage Plating Material: | Tin |
Heat Sink Height Class: | PCI |
Number of Ports: | 1 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .081 in / 2.05 mm |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Heat Sink Application: | Yes |
Heat Sink Compatible: | Yes |
Included Lightpipe: | No |
Cage Type: | Single |
Thermal Accessory Type Included: | Yes |
Sealable: | No |
Product Type: | Cage Assembly |
Product Line: | XFP |
Form Factor: | XFP |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |