1888634-1
Light Pipe, QSFP
Enhance data transmission with our Light Pipe for QSFP connections. Designed for high-speed performance, this accessory is essential for maintaining signal integrity at 14 Gb/s. Compliant with UL 94V-0 material flammability standards, it ensures safety and reliability. Featuring a Single Round configuration, it is easy to install and use. Packaged in a convenient Box & Tray, it is ideal for data centers and networking applications. Rest assured, our product is RoHS compliant, meeting environmental regulations. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888634-1 |
Series: | QSFP/QSFP+ |
Accessory Type: | Lightpipe |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
GPL: | K71 |
Packaging: | Box & Tray |
GPL Description: | Data and Devices |
Product Code: | G570 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Lightpipe Configuraton: | Single Round |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1888634-1 |
SKU: | AMP1888634-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |