1888781-1
Cage Assy Behind Bezel QSFP
Enhance your connectivity with the Cage Assembly Behind Bezel QSFP. This high-speed connector, featuring a single port configuration, meets UL 94V-0 standards for material flammability. Designed for board mount installation with a through-hole, press-fit termination method, it ensures secure and reliable signal transmission. The nickel silver construction, along with RoHS compliance, guarantees durability and environmental responsibility. Tailored for QSFP+ data interface applications, this assembly offers seamless integration for standard and mission-critical systems. With a box and tray packaging option and ECCN classification of EAR99, it aligns with international trade regulations. Elevate your setup with this cage assembly, perfect for demanding industrial environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888781-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage |
ECCN: | EAR99 |
Cage Type: | Single |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | No |
Enhancements: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1888781-1 |
SKU: | AMP1888781-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2015 | E-14-018750 (xml) - Product Improvement. Add punctures in cage joint to make cage stronger. | Download |