1888971-4
QSFP TB CAGE ASSY, W/LP, NO HS
Enhance your high-speed connectivity with this QSFP TB Cage Assembly, complete with a low profile design and no heatsink, making it ideal for compact setups. Crafted for through-hole press-fit termination on printed circuit boards, this assembly boasts UL 94V-0 flammability compliance and a data rate of 14 Gb/s. With a single port matrix configuration and dual round lightpipe included, it ensures efficient signal transmission in various applications. Its nickel silver construction offers durability, while internal/external EMI springs provide reliable protection. Whether for standard or specialized use, this assembly guarantees premium performance in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888971-4 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | , |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
Cage Type: | Single |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1888971-4 |
SKU: | AMP1888971-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |