1897499-1
REAR DTB 040/090 18P CAP ASSY
Enhance your automotive connector system with this rear DTB 040/090 18P cap assembly, designed for male terminals. Featuring a two-row configuration with 18 positions, this housing ensures secure and efficient signal transmission. Constructed with durable PBT material in a sleek white finish, it offers reliable performance in demanding environments. With a height of 1.15 inches and a width of 1.65 inches, it provides ample space for cable connections, while the 180° cable exit angle allows for flexible installation. Engineered for hybrid connector applications, this assembly is essential for maintaining seamless connectivity in automotive systems. The integrated primary locking feature ensures a stable connection, while the absence of terminal position assurance allows for easy maintenance. Perfect for wire-to-panel setups, this assembly is a must-have component for automotive connector solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1897499-1 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 18 |
GPL: | N18 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Panel |
Length: | 2.15 in |
Cable Exit Angle: | 180° |
Height: | 1.15 in, 29.4 mm |
Width: | 1.65 in, 42 mm |
Mating Tab Width: | .04 in, .09 in, 1.01 mm, 2.28 mm |
Body Color: | White |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1897499-1 |
SKU: | AMP1897499-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |