353537-2
040-3 UNSEALED CONT.TAB(S)GOLD
Easily and securely terminate wires with our Automotive, Truck, Bus, & Off-Road Terminals. These F-Crimp connectors are designed for efficient assembly, featuring a clean body for optimal performance. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), they are suitable for various environments. Perfect for use in automotive applications, these connectors ensure reliable connectivity. RoHS compliant and crafted with precision, they guarantee quality and durability. Upgrade your wiring setup with these essential components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 353537-2 |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Wire Size: | .3 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP353537-2 |
series: | Multilock Connector System |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.4 - 1.7 mm / .055 - .067 in |
Wire Size Search: | 18 AWG / 19 AWG / 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² / .6 mm² / .75 mm² / .85 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |
12/11/2016 | E-15-003448-C - The project has been dropped. | Download |
06/06/2015 | E-15-003448 - Product Improvement. Lighter weight of gross package and transportation. | Download |
04/28/2014 | P-14-009873 - Document clarification. | Download |